Phoenix Contact FR Connector Set Containing SMD Female Connectors

Subtotal (1 pack of 560 units)*

PHP128,283.15

(exc. VAT)

PHP143,677.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP128,283.15PHP229.077

*price indicative

RS Stock No.:
483-664
Mfr. Part No.:
1337009
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Connector Set

Product Type

PCB Connector Kit

Kit Contents

SMD Female Connectors

Standards/Approvals

IEC 60068-2-27:2008-02, UL Recognised, EU RoHS, EU REACH, IEC 60068-2-6:2007-12, IEC 60068-2-82, IEC 60512-5-2:2002-02, UL 94 V0, cUL Recognised, IEC 60112, DIN EN 61340-5-1 (VDE 0300-5-1):2008-07, IEC 60664-1, CHINA RoHS, IEC 60512-9-1:2010-03, JEDEC JESD 201, IEC 60512-4-1:2003-05

Series

FR

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector is engineered for high-speed performance in demanding electronic applications. Designed specifically for flexibility, its robust construction allows for seamless integration in both board-to-board and wire-to-board connections. With a compact size and reliable materials, this connector not only meets but exceeds industry standards, ensuring stable signal transmission at remarkable speeds. The connector is particularly suitable for projects requiring efficient data transfer, making it a favourite amongst engineers seeking quality and performance. Its sturdy design is perfect for any application that demands reliability over time, while its user-friendly features inspire confidence during the development process.

Supports high-speed data transmission up to 28 Gbps, opening up new design possibilities

Offers up to 2.3 A of stable current, ensuring consistent performance in critical applications

Facilitates quicker development cycles with access to customer-specific simulations for data integrity

Equipped with gold-plated contact points for enhanced longevity and superior signal transmission

Provides comprehensive design-in support with MCAD/ECAD data, aiding in efficient device development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy