Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- RS Stock No.:
- 227-5443
- Distrelec Article No.:
- 304-31-399
- Mfr. Part No.:
- 2127252020
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP140.58
(exc. VAT)
PHP157.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP14.058 | PHP140.58 |
| 50 - 240 | PHP13.108 | PHP131.08 |
| 250 + | PHP11.842 | PHP118.42 |
*price indicative
- RS Stock No.:
- 227-5443
- Distrelec Article No.:
- 304-31-399
- Mfr. Part No.:
- 2127252020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance (TPA) Retainer | |
| Product Type | Retainer | |
| For Use With | Micro-One Receptacle Housing | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | REACH SVHC, IPC 1752A Class C & D, UL 94V-0, IEC-62474, EU RoHS | |
| Series | 212725 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance (TPA) Retainer | ||
Product Type Retainer | ||
For Use With Micro-One Receptacle Housing | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals REACH SVHC, IPC 1752A Class C & D, UL 94V-0, IEC-62474, EU RoHS | ||
Series 212725 | ||
- COO (Country of Origin):
- MY
The Molex micro-one Terminal Position Assurance (TPA) retainer has 2 circuit. It has 2.00mm Pitch. It is made up of polyamide.
Glow wire capable It has grey colour
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) for use with 51163 Series
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance for use with Single Row Receptacle Housing
