Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- RS Stock No.:
- 665-747
- Mfr. Part No.:
- 5051521000
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP548.41
(exc. VAT)
PHP614.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP548.41 | PHP10.968 |
*price indicative
- RS Stock No.:
- 665-747
- Mfr. Part No.:
- 5051521000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Terminal Position Assurance (TPA) Retainer | |
| For Use With | PCB Connector | |
| Colour | Grey | |
| Material | PBT | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | 505152 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Terminal Position Assurance (TPA) Retainer | ||
For Use With PCB Connector | ||
Colour Grey | ||
Material PBT | ||
Standards/Approvals EU RoHS Compliant | ||
Series 505152 | ||
- COO (Country of Origin):
- JP
The Molex DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer is engineered to ensure secure electrical connections in automotive applications. Designed for use with 10 circuits, this reliable component promotes safety and performance by providing a trusted locking mechanism between mating parts. With a high-performance range, the DuraClik series excels in operational environments, supporting a temperature range from -40° to +125°C. Its PBT resin construction enhances durability, making it a suitable choice for demanding applications while also complying with stringent industry standards for electrical and environmental safety.
Active status ensures availability and reliability
10 circuits maximise connectivity options
Polarised design guarantees correct orientation during assembly
PBT material offers high resistance to environmental stress
Includes comprehensive compliance documentation for industry standards
Designed specifically for automotive applications to enhance operational efficiency
Low-Halogen status for improved environmental impact
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) for use with 51163 Series
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
