Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- RS Stock No.:
- 262-3503
- Mfr. Part No.:
- 351500390
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP657.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP477.30
(exc. VAT)
PHP534.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,300 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | PHP4.773 | PHP477.30 | - |
| 1000 - 2400 | PHP4.116 | PHP411.60 | PHP657.00 |
| 2500 + | PHP3.76 | PHP376.00 | PHP2,532.50 |
*price indicative
- RS Stock No.:
- 262-3503
- Mfr. Part No.:
- 351500390
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance Retainer | |
| Product Type | Terminal Position Assurance | |
| For Use With | VersaBlade Standard Receptacle Housings | |
| Colour | Natural | |
| Material | Resin Nylon | |
| Standards/Approvals | No | |
| Series | 35150 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance Retainer | ||
Product Type Terminal Position Assurance | ||
For Use With VersaBlade Standard Receptacle Housings | ||
Colour Natural | ||
Material Resin Nylon | ||
Standards/Approvals No | ||
Series 35150 | ||
- COO (Country of Origin):
- KR
The Molex terminal position assurance retainer having maximum 3 circuits. It is made up of nylon resin material and is natural in color.
RoHS compliant
Low halogen
Related links
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance for use with Receptacle Housings
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with DuraClik TPA Single Row Receptacle Housings 505151
