HARWIN Nut for use with PCB Connector
- RS Stock No.:
- 911-271
- Mfr. Part No.:
- G125-4510000B
- Manufacturer:
- HARWIN
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 12 units)*
PHP908.21
(exc. VAT)
PHP1,017.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP908.21 | PHP75.684 |
| 5 - 9 | PHP835.37 | PHP69.614 |
| 10 + | PHP754.23 | PHP62.853 |
*price indicative
- RS Stock No.:
- 911-271
- Mfr. Part No.:
- G125-4510000B
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| For Use With | PCB Connector | |
| Colour | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | G125 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Nut | ||
Accessory Type Nut | ||
For Use With PCB Connector | ||
Colour Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series G125 | ||
- COO (Country of Origin):
- GB
The HARWIN slotted screw-lok nut designed for board or panel mounting. This component provides reliable strain relief for connections in electronic assemblies.
Slotted round nut with internal M2 thread for robust mounting
Compatible with various connectors, ensuring versatile usage
Lightweight at 0.22g, optimising design efficiency
Designed for operational temperatures from -65°C to +150°C
Related links
- HARWIN Screw for use with PCB Connector
- HARTING Coding Pin T with Nut for use with PCB Connector
- HARWIN PCB Connector Accessory for use with PCB Connector
- HARWIN Clip for use with PCB Connector
- HARWIN Strap for use with PCB Connector
- HARTING Nut for use with Front Mounting M8 Circular Connector
- HARWIN Backshell for use with Male Crimp Housing
- HARWIN Backshell for use with Female Crimp Housing
