HARWIN Clip for use with PCB Connector

N

Subtotal (1 bag of 50 units)*

PHP922.04

(exc. VAT)

PHP1,032.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP922.04PHP18.441

*price indicative

RS Stock No.:
911-292
Mfr. Part No.:
S0991-46R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Accessory Type

Clip

Product Type

RFI Shield Clip

For Use With

PCB Connector

Colour

Stainless Steel

Material

Stainless Steel

Standards/Approvals

RoHS

Series

S0991

COO (Country of Origin):
TW
The HARWIN Micro SMT Shield Clip designed for securing 0.2-0.25mm thick removable EMC/RFI cans, providing reliable electromagnetic shielding in Compact electronic assemblies.

Surface mount TOP entry clip with a Compact size of 6.5mm long and 1.28mm high

Tin finish on contact area ensures optimal conductivity

Packaged in Tape and Reel for automated placement and efficiency

Rated for operation within a temperature range of -25°C to +150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy