HARWIN Strap for use with PCB Connector
- RS Stock No.:
- 911-283
- Mfr. Part No.:
- M80-0030006
- Manufacturer:
- HARWIN
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 24 units)*
PHP387.26
(exc. VAT)
PHP433.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 326 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP387.26 | PHP16.136 | - |
| 5 - 9 | PHP355.91 | PHP14.83 | 8% |
| 10 + | PHP321.79 | PHP13.408 | 16% |
*price indicative
- RS Stock No.:
- 911-283
- Mfr. Part No.:
- M80-0030006
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Accessory Type | Strap | |
| Product Type | Spare Strap | |
| For Use With | PCB Connector | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Series | M80 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Accessory Type Strap | ||
Product Type Spare Strap | ||
For Use With PCB Connector | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals RoHS | ||
Series M80 | ||
- COO (Country of Origin):
- GB
The HARWIN strain relief strap ensures optimal retention security when used with Datamate L-Tek male plug connectors, designed to mitigate unintended disconnections during operation.
Compatible with both right-angle and straight connectors for versatile usage
Constructed with a 2.00mm pitch for high-reliability applications
Crafted with a tin finish for enhanced durability
Meets RoHS compliance standards for environmentally-friendly performance
Related links
- HARWIN PCB Connector Accessory for use with PCB Connector
- HARWIN Clip for use with PCB Connector
- HARWIN Nut for use with PCB Connector
- HARWIN Screw for use with PCB Connector
- HARWIN M80-460 Connector Kit
- HARWIN M80-540 Series Horizontal Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- HARWIN Datamate Connector Kit Containing 16 way DIL Female Shell, Crimps
- Phoenix Contact PCB Connector Accessory for use with PCB
