HARWIN Backshell for use with Male Crimp Housing

Subtotal (1 unit)*

PHP9,778.21

(exc. VAT)

PHP10,951.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,778.21

*price indicative

RS Stock No.:
790-362
Mfr. Part No.:
G125-9641000
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Backshell

Accessory Type

Backshell

For Use With

Male Crimp Housing

Colour

Nickel

Material

Aluminium Alloy

Standards/Approvals

RoHS Compliant

Series

Gecko SL

COO (Country of Origin):
GB
The HARWIN Cable metal backshell is designed to provide reliable protection and strain relief for cable connector assemblies. Built with a Durable metal construction it supports secure integration with compatible connectors while maintaining mechanical strength in demanding environments.

Designed for use with male crimp housing

Metal construction provides strong mechanical protection

Can be fitted after cable assembly construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy