TE Connectivity Male Crimp Housing, Wire Size 18AWG
- RS Stock No.:
- 796-977
- Mfr. Part No.:
- 770275-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
PHP26,738.46
(exc. VAT)
PHP29,947.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,738.46 | PHP106.954 |
*price indicative
- RS Stock No.:
- 796-977
- Mfr. Part No.:
- 770275-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Housing | |
| Wire Size | 18AWG | |
| Series | Commercial Pin and Socket Connectors | |
| For Use With | Socket Connectors | |
| Contact Type | Pin | |
| Length | 19.05mm | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Housing | ||
Wire Size 18AWG | ||
Series Commercial Pin and Socket Connectors | ||
For Use With Socket Connectors | ||
Contact Type Pin | ||
Length 19.05mm | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector designed for signal circuits, facilitating wire-to-board and wire-to-wire connections. It ensures high performance through quality construction and a Compact design suitable for various applications requiring secure connections.
Connectors accept 26-20 AWG wire with insulation diameter up to 1.8 mm
Features a double lock plate that ensures complete mating of contacts
PC board-mount post headers available in standard and high-profile styles
Operating temperature range from -30° to +105°C for versatile applications
Related links
- TE Connectivity Male Crimp Contact, Wire Size 18AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- binder Male Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 18AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
