TE Connectivity Male Crimp Contact, Wire Size 18AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-518
Mfr. Part No.:
770147-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Male

Wire Size

18AWG

Current

13A

Series

Commercial Pin and Socket Connectors

For Use With

Commercial Pin and Socket Connectors

Contact Type

Pin

Contact Plating

Tin

Voltage

600V

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS / Industry standards (not explicitly listed)

COO (Country of Origin):
US
The TE Connectivity Connector serves as an efficient Interface for wire-to-board applications, enabling secure and reliable electrical connections across various configurations and environments.

Polarised design ensures accurate mating and reliable operation

Low contact-mating force facilitates ease of assembly and reduces fatigue

Dual locking lances enhance connection stability and prevent accidental disconnections

Compatible with both panel mount and free-hanging styles for versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy