HARTING Nut for use with Front Mounting M8 Circular Connector
- RS Stock No.:
- 738-772
- Mfr. Part No.:
- 21023012002
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 25 units)*
PHP22,221.21
(exc. VAT)
PHP24,887.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,221.21 | PHP888.848 |
*price indicative
- RS Stock No.:
- 738-772
- Mfr. Part No.:
- 21023012002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| For Use With | Front Mounting M8 Circular Connector | |
| Colour | Copper | |
| Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Series | Circular connectors M8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Nut | ||
Accessory Type Nut | ||
For Use With Front Mounting M8 Circular Connector | ||
Colour Copper | ||
Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Series Circular connectors M8 | ||
- COO (Country of Origin):
- RO
The HARTING M8 PP Housing Assembly is a nut assembly designed for front mounting M8 circular connectors. It ensures secure connections in various applications, providing reliable performance and compliance with industry standards.
Features & Benefits
Accessory type specifically designed for M8 circular connectors enhances compatibility
Front mounting design simplifies installation and reduces assembly time
Compliant with China RoHS 50 and ELV standards ensures environmental safety
REACH SVHC compliant supports regulatory requirements for hazardous substances
Durable construction ensures long-lasting performance in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product compliant with environmental regulations?
Yes, it is compliant with China RoHS 50, ELV, and REACH SVHC standards.
Related links
- HARTING Nut for use with Front Mounting M8 Circular Connector
- HARTING Silver Hex Nut for use with M8 Circular Connector
- HARTING Nut White Nut for use with R15 Circular Connector Housing
- HARTING Housing Metal Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Black Nut for use with Circular Connector
- HARTING Locknut Lock Nut for use with M12 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M10 Circular Connector
