HARTING Nut White Nut for use with R15 Circular Connector Housing
- RS Stock No.:
- 737-938
- Mfr. Part No.:
- 09150009905
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP1,940.89
(exc. VAT)
PHP2,173.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,940.89 | PHP194.089 |
| 5 + | PHP1,785.50 | PHP178.55 |
*price indicative
- RS Stock No.:
- 737-938
- Mfr. Part No.:
- 09150009905
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| For Use With | R15 Circular Connector Housing | |
| Colour | White | |
| Material | Polycarbonate | |
| Series | R15 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Nut | ||
Accessory Type Nut | ||
For Use With R15 Circular Connector Housing | ||
Colour White | ||
Material Polycarbonate | ||
Series R15 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Ring nut designed for use with R15 circular connector housings. Made from Durable polycarbonate, it ensures secure fastening and reliable performance in various applications.
Features & Benefits
Ring nut provides secure fastening for R15 circular connectors
Polycarbonate construction offers high strength and durability
M22 thread size ensures compatibility with standard fittings
Complies with China RoHS and ELV standards for environmental safety
Meets EN 45545-2 standards for fire safety in rail applications
Compact size of 23.5 x 10 mm allows for versatile installation
White colour aids in visibility and identification in assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it complies with China RoHS, ELV, and EN 45545-2 standards.
Related links
- HARTING Nut For Use With R15 Circular Connector Housing
- HARTING Housing Metal Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Screw Socket IP65, R15 Series
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Grey Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
