HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- RS Stock No.:
- 745-356
- Mfr. Part No.:
- 21033022001407
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 30 units)*
PHP19,309.32
(exc. VAT)
PHP21,626.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,309.32 | PHP643.644 |
*price indicative
- RS Stock No.:
- 745-356
- Mfr. Part No.:
- 21033022001407
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M12 Circular Connector | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Series | Circular connectors M12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M12 Circular Connector | ||
Colour Silver | ||
Material Copper Alloy | ||
Series Circular connectors M12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12-P-ACC-Housing F Front Mounting is a circular connector housing designed for use with M12 circular connectors. This housing provides reliable protection and support for electrical connections in various applications, ensuring compliance with industry standards.
Features & Benefits
Housing designed for rear mounting enhances installation flexibility
Compatible with M12 circular connectors ensures seamless integration
Complies with China RoHS 50 and RoHS standards for environmental safety
Meets CSA C22.2 No. 182.3 and IEC 61076-2-010 standards for reliability
Approved under EN 45545-2 for fire safety in transportation applications
ELV Status Compliant supports automotive industry requirements
PROFINET compliance ensures compatibility with industrial networking
Constructed for durability in demanding environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with RoHS standards?
Yes, it complies with China RoHS 50 and RoHS standards.
Related links
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Grey Circular Connector Housing for use with M12 Circular Connector
