HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- RS Stock No.:
- 741-491
- Mfr. Part No.:
- 21033021001407
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 30 units)*
PHP19,309.32
(exc. VAT)
PHP21,626.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,309.32 | PHP643.644 |
*price indicative
- RS Stock No.:
- 741-491
- Mfr. Part No.:
- 21033021001407
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M12 Circular Connector | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M12 Circular Connector | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
- COO (Country of Origin):
- RO
The HARTING M12-P-ACC-Housing M Front Mounting is a circular connector housing designed for use with M12 circular connectors. It provides a reliable and secure connection in various industrial applications, ensuring compliance with multiple standards for safety and performance.
Features & Benefits
Housing designed for rear mounting enhances installation flexibility
Constructed from NBR material for improved durability and resistance
Complies with China RoHS 50 and RoHS standards for environmental safety
Meets CSA C22.2 No. 182.3 and IEC 61076-2-010 standards for reliability
ELV Status Compliant ensures suitability for low-voltage applications
EN 45545-2 compliant for fire safety in railway applications
Reach SVHC compliant for safe use in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with RoHS standards?
Yes, it complies with RoHS and China RoHS 50 standards.
Related links
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Grey Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
