HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector
- RS Stock No.:
- 738-775
- Mfr. Part No.:
- 21033021000
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
PHP40,691.38
(exc. VAT)
PHP45,574.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP40,691.38 | PHP678.19 |
*price indicative
- RS Stock No.:
- 738-775
- Mfr. Part No.:
- 21033021000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Accessory Type | Circular Connector Housing | |
| For Use With | M12 Circular Connector | |
| Colour | Copper | |
| Material | Copper Alloy | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Series | Circular connectors M12 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Accessory Type Circular Connector Housing | ||
For Use With M12 Circular Connector | ||
Colour Copper | ||
Material Copper Alloy | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Series Circular connectors M12 | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle housing is designed for rear mounting and is compatible with M12 circular connectors. It provides a reliable solution for securing connections in various industrial applications, ensuring compliance with multiple standards.
Features & Benefits
Housing designed for rear mounting enhances installation flexibility
Compatible with M12 circular connectors ensures versatile connectivity
Complies with China RoHS and RoHS standards for environmental safety
Meets IEC 61076-2-010 standards for reliable performance
Approved under CSA C22.2 No. 182.3 for safety assurance
ELV Status compliant for use in low-voltage applications
EN 45545-2 compliant for fire safety in railway applications
PROFINET certified for seamless integration in industrial networks
Durable construction ensures long lifecycle and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with RoHS standards?
Yes, this product complies with RoHS and China RoHS standards.
Related links
- HARTING Housing Copper Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Grey Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M12 Circular Connector
- HARTING Housing Silver Connector for use with M12 Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- HARTING Housing Connector for use with M12 Circular Connector
- HARTING Connector Silver Circular Connector Housing for use with M12 Circular Connector
