Molex Terminal Position Assurance for use with PCB Connector
- RS Stock No.:
- 691-625
- Mfr. Part No.:
- 43980-1001
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
PHP20,482.04
(exc. VAT)
PHP22,939.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,482.04 | PHP102.41 |
*price indicative
- RS Stock No.:
- 691-625
- Mfr. Part No.:
- 43980-1001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector Accessory | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Polyester | |
| Standards/Approvals | RoHS Compliant | |
| Series | 43980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector Accessory | ||
Accessory Type Terminal Position Assurance | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Polyester | ||
Standards/Approvals RoHS Compliant | ||
Series 43980 | ||
- COO (Country of Origin):
- IN
The Molex Mini-Fit Senior Dual Row Terminal Position Assurance (TPA) Retainer is an essential component designed to ensure reliable connections in various electrical applications. Specifically engineered with 6 circuits and crafted from Durable polyester, this retainer offers an optimal balance of performance and longevity, ensuring that your connections remain secure under varying operational conditions. With a natural resin colours, it seamlessly integrates into existing designs, while its compliance with industry standards assures you of its quality and environmental safety. This product not only supports efficient operation but is also an indispensable part of your connector accessories.
Complies with EU RoHS directives, supporting environmentally-conscious choices
Operates within a temperature range of -40° to +105°C, suitable for various conditions
Lightweight at 1.642 grams, facilitating easy handling and installation
Compatible with Molex 10.00mm Pitch Mini-Fit Sr. components, ensuring flexibility in design
Guaranteed to meet industry compliance standards, providing peace of mind for users
Related links
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) for use with 51163 Series
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance for use with Connector
