Molex Terminal Position Assurance Retainer for use with PCB Connector

Subtotal (1 bag of 700 units)*

PHP16,046.51

(exc. VAT)

PHP17,972.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP16,046.51PHP22.924

*price indicative

RS Stock No.:
691-155
Mfr. Part No.:
73838-0006
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector Accessory

Accessory Type

Terminal Position Assurance Retainer

For Use With

PCB Connector

Colour

Natural

Material

Polyester

Standards/Approvals

RoHS Compliant

Series

73838

COO (Country of Origin):
MY
The Molex SL Terminal Position Assurance (TPA) Retainer is designed for reliable connectivity in a Compact footprint. This product serves as an essential component in maintaining secure connections within electronic assemblies. Featuring a single-row design with six circuits, it provides an effective solution for ensuring connection integrity. With a positive latch mechanism, the retainer supports stability throughout its operational range, accommodating environments from -40° to +105°C. Its natural polyester alloy construction enhances durability while optimising performance in diverse applications across industries. Ideal for use in conjunction with compatible housing, it bridges the gap between various electrical components, ensuring seamless operation.

Single-row configuration supports up to six circuits for efficient connectivity

Positive latch mechanism ensures secure retention and connection stability

Constructed from natural polyester alloy for enhanced durability and performance

Suitable for operation in a temperature range of -40° to +105°C

Meets compliance standards including EU RoHS for environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy