Molex TPA Retainer for use with PCB Connector
- RS Stock No.:
- 683-684
- Mfr. Part No.:
- 207845-0003
- Manufacturer:
- Molex
Subtotal (1 bag of 2000 units)*
PHP20,666.67
(exc. VAT)
PHP23,146.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,666.67 | PHP10.333 |
*price indicative
- RS Stock No.:
- 683-684
- Mfr. Part No.:
- 207845-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | TPA Retainer | |
| Product Type | Terminal Position Assurance | |
| For Use With | PCB Connector | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | RoHS, REACH | |
| Series | 207845 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type TPA Retainer | ||
Product Type Terminal Position Assurance | ||
For Use With PCB Connector | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals RoHS, REACH | ||
Series 207845 | ||
- COO (Country of Origin):
- CN
The Molex KK Plus 250 Terminal Position Assurance (TPA) Retainer offers a reliable and efficient solution for securing connections in assorted applications. Designed for 3 circuits, this connector accessory ensures optimal protection and performance within environmental conditions ranging from -40° to +105°C. The natural nylon resin construction and 94V0 flammability rating contribute to its robustness, making it an ideal choice for applications demanding durability and reliability. Its compatibility with the KK Plus 250 Receptacle Housing ensures seamless integration and performance. It reflects a commitment to quality and compliance, meeting EU RoHS standards, thus providing peace of mind for users prioritising environmental safety.
Secures 3 circuits for effective electrical connection
Constructed from durable nylon resin for longevity
Designed to meet 94V0 flammability standards, enhancing safety
Natural colour resin helps with identification and compatibility
Locking mechanism ensures stable mating connection, reducing the risk of disconnection
Complies with EU RoHS regulations, supporting environmental sustainability
Related links
- Molex TPA Retainer for use with PCB Connector
- Molex TPA Retainer for use with 2 Circuit Black Panel Mount Receptacle Housing
- Molex TPA Retainer for use with PowerWise BMI 6.00 mm 2 Circuit
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
