Molex TPA Retainer for use with 2 Circuit, PowerWise BMI 3.40 mm, Black Panel Mount Receptacle Housing

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP283.46

(exc. VAT)

PHP317.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP283.46PHP56.692
5 +PHP260.82PHP52.164

*price indicative

RS Stock No.:
309-254
Mfr. Part No.:
2155133001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Retainer

Accessory Type

TPA Retainer

For Use With

2 Circuit, PowerWise BMI 3.40 mm, Black Panel Mount Receptacle Housing

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex PowerWize BMI 3.40mm TPA (Terminal Position Assurance) retainer, designed to securely hold terminals in place for reliable electrical connections. Supplied in a tray for easy handling and storage, making it ideal for industrial applications requiring secure and consistent terminal positioning.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy