Molex Retainer for use with DuraClik ISL Wire-to-Board Receptacle Housing

N
Get a bulk buy discount

Add 5 more to save PHP155.00

View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP387.01

(exc. VAT)

PHP433.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP387.01PHP19.351-
5 - 9PHP356.01PHP17.801PHP155.00
10 +PHP303.64PHP15.182PHP833.70

*price indicative

RS Stock No.:
666-073
Mfr. Part No.:
5601250500
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Accessory

Accessory Type

Retainer

For Use With

DuraClik ISL Wire-to-Board Receptacle Housing

Colour

Grey

Standards/Approvals

RoHS

Series

560125

COO (Country of Origin):
KR
The Molex DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer is purposefully designed to enhance connection reliability in automotive applications. Constructed with PBT resin, this robust connector accessory supports a maximum of five circuits and is tailored for precision and efficiency. Its innovative design ensures that the ISL securely locks to the mating part, providing a stable and Durable connection. With a temperature range of -40° to +130°C, it is engineered to perform in demanding environments, making it an Ideal choice for automotive electronics that require dependability. The grey colour and single-row structure further enhance its applicability, ensuring compatibility with various automotive wiring requirements.

Engineered for automotive applications, ensuring optimal performance in demanding environments

Constructed from high-quality PBT resin for durability and reliability

Supports five circuits, accommodating various automotive wiring needs

Locks securely to the mating part, providing stability and reducing connection failure risks

Grey colour and single-row structure simplify integration into existing systems

Complies with multiple environmental standards, including EU RoHS and China RoHS for regulatory assurance

GADSL/IMDS compliant, ensuring material transparency and safety in manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy