Molex Secondary Lock for use with DuraClik Wire-to-Board Connector System
- RS Stock No.:
- 796-955
- Mfr. Part No.:
- 560125-1200
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-955
- Mfr. Part No.:
- 560125-1200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Secondary Lock | |
| For Use With | DuraClik Wire-to-Board Connector System | |
| Colour | Grey | |
| Standards/Approvals | REACH SVHC Not Contained per D(2025)4165-DC | |
| Series | 560125 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Secondary Lock | ||
For Use With DuraClik Wire-to-Board Connector System | ||
Colour Grey | ||
Standards/Approvals REACH SVHC Not Contained per D(2025)4165-DC | ||
Series 560125 | ||
- COO (Country of Origin):
- KR
The Molex wire-to-board connector serves as an independent secondary lock retainer, is designed to securely connect 12 circuits with a robust grey construction, ensuring reliable performance in various automotive applications.
Features a Durable PBT resin construction for longevity
Supports a temperature range of -40° to +130°C for diverse environmental conditions
Includes 12 loaded circuits, optimising connection potential
Polarised design guarantees accurate mating with corresponding components
Status is active, affirming ongoing availability and support
Related links
- Molex Secondary Lock for use with PCB Connector
- Molex Secondary Lock for use with Connector
- Molex 560125 Series Straight Surface Secondary Lock 2 mm Pitch Shrouded
- Molex Wire-To-Board for use with DuraClik ISL Wire-to-Board Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
