Molex 560125 Series Straight Surface Secondary Lock, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-761
- Mfr. Part No.:
- 5601250600
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP461.95
(exc. VAT)
PHP517.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP461.95 | PHP23.098 | - |
| 5 - 9 | PHP424.65 | PHP21.233 | 8% |
| 10 + | PHP383.53 | PHP19.177 | 16% |
*price indicative
- RS Stock No.:
- 665-761
- Mfr. Part No.:
- 5601250600
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Secondary Lock | |
| Series | 560125 | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Polybutylene Terephthalate | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Secondary Lock | ||
Series 560125 | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Polybutylene Terephthalate | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- KR
The Molex DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer is designed to deliver superior connectivity and reliability in automotive applications. This six-circuit connector accessory ensures that connections remain stable even in challenging environments, thanks to its robust PBT resin construction and temperature resilience from -40° to +130°C. With its grey colour and precise design, this retainer not only meets industry standards but also aids in achieving a seamless integration in various automotive setups. The Compact design, paired with a unique locking mechanism, guarantees a secure fit with compatible receptacle housings while optimising installation efficiency.
Designed specifically for automotive applications, enhancing device integration
Constructed from Durable PBT material, providing optimal thermal and mechanical stability
Features a unique locking mechanism ensuring secure connections with compatible components
Available in a versatile grey finish to complement various automotive designs
Supports a maximum of six circuits, Ideal for applications requiring significant data transfer
Polarised design prevents incorrect mating, further enhancing reliability
Compliant with industry standards such as EU RoHS, ensuring environmental safety
Related links
- Molex Secondary Lock for use with PCB Connector
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex Secondary Lock for use with Connector
- Molex Secondary Lock for use with DuraClik Wire-to-Board Connector System
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 53253 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
