TE Connectivity Assembly for use with PCB

N

Subtotal (1 pack of 20 units)*

PHP18,429.08

(exc. VAT)

PHP20,640.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP18,429.08PHP921.454

*price indicative

RS Stock No.:
677-279
Mfr. Part No.:
787663-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Assembly

Product Type

Guide

For Use With

PCB

Colour

Black

Series

787

COO (Country of Origin):
CN
The TE Connectivity Guide assembly are commonly used in high-speed networking applications. The module ensures proper alignment and secure engagement between connectors and PCBs. Its 0.100-inch pitch makes it compatible with standard PCB layouts, and it was originally intended to Streamline media conversion setups in telecom or data communication systems.

RoHS compliant

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy