Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- RS Stock No.:
- 609-229
- Mfr. Part No.:
- 1341282
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP6,616.60
(exc. VAT)
PHP7,410.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,616.60 | PHP132.332 |
*price indicative
- RS Stock No.:
- 609-229
- Mfr. Part No.:
- 1341282
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Crimp Contact | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | PBT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material PBT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector offers a reliable solution for electronic assemblies, combining high performance with compact design. Designed to accommodate various applications, it excels in durability and efficiency, ensuring seamless integration into your projects. With its robust construction and optimal electrical properties, this connector stands out in the industry. The connector features a user-friendly crimp connection method, promoting effortless installation and maintenance.
Tin contact surface which enhances conductivity and longevity
Housing is made from flame retardant materials providing additional safety in operational settings
Versatile packaging format ensures ease of handling and transport
Related links
- Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- Phoenix Contact Crimp Tools
- Phoenix Contact Crimp Circular Connector Contact Wire Size 50mm²
- Phoenix Contact Crimp Circular Connector Contact Wire Size 16mm², 2 mm²
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Crimp Crimp Contact Wire Size 2.5mm²
