Phoenix Contact Sunclix Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 566-180
- Mfr. Part No.:
- 1196767
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP3,997.53
(exc. VAT)
PHP4,477.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,997.53 | PHP79.951 |
*price indicative
- RS Stock No.:
- 566-180
- Mfr. Part No.:
- 1196767
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | Sunclix | |
| Current | 34A | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 0.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 31.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series Sunclix | ||
Current 34A | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper | ||
Maximum Contact Resistance 0.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 31.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Crimp Contact provides a reliable connection for electrical applications. Designed with precision, it facilitates seamless integration into various environments, ensuring optimal performance in plant and device engineering. The product is engineered for safety, requiring installation by qualified personnel to mitigate risks. With a robust design capable of accommodating conductor cross sections from 2.5 mm² to 4 mm², it supports rated currents of up to 34 A, making it versatile for various industry applications.
Crimp connection method enhances installation efficiency
Constructed with high quality copper contact material for superior conductivity
Compact dimensions allow for space saving designs in electrical assemblies
Rated for a wide temperature range to suit diverse operational environments
Compliance with EU RoHS and China RoHS standards
STAR-RING Snap Ferrite with Security Lock
STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables
Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.
UL94-V0 plastic casing
Simple attachment to cables that are already installed or provided with plug connectors
Improved plastic housing with new snap lock for increased contact pressure
Reliable and long-lasting special locking feature easy to open with appropriate key
Higher impedance values broad band up to 1 GHz
Extra eye for screw attachment
Flat housing for attachment with double-sided adhesive tape
Applications
Protection from HF interference on power supply line, interface cables for computers, network components, digital cameras, DVD, video equipments and measurement/control/regulating segments
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-36KP002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- TE Connectivity METRIMATE Power VIII Series Female Crimp Contact 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
