Phoenix Contact Mounting Flange for use with PCB
- RS Stock No.:
- 566-286
- Mfr. Part No.:
- 1759981
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP3,097.33
(exc. VAT)
PHP3,469.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,097.33 | PHP61.947 |
*price indicative
- RS Stock No.:
- 566-286
- Mfr. Part No.:
- 1759981
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Flange | |
| Product Type | Mounting Kit | |
| For Use With | PCB | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Series | MSTB-BF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Flange | ||
Product Type Mounting Kit | ||
For Use With PCB | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Series MSTB-BF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting flange is designed to securely fix both ends of the header onto the PCB, ensuring robust performance in various applications. Crafted from high quality green insulating material, it accommodates M 2 x 14 screws and nuts for easy and reliable installation. The flange not only simplifies the mounting process but also enhances the overall stability of electronic connections. It's an ideal solution for professionals requiring dependable components for their automation and control systems.
Designed to support a single position for efficient space management
Lightweight construction ensures minimal impact on overall device weight
Meets EU RoHS substance requirements for environmental compliance
Available in a packing unit of 50 to support bulk purchasing needs
Manufactured in Germany reflecting high quality standards
Related links
- Phoenix Contact Mounting Flange For Use With 3 Module Connector
- Phoenix Contact Mounting Flange for Use with VL2 PPC 2000/3000/7000/9000 and BL PPC 1000/3000/7000/9000
- Phoenix Contact Sliver Square Mounting Flange, Shell Size M3 for use with Circular Connector
- Phoenix Contact Connector Guide Silver Square Mounting Flange for use with Circular Connector
- Phoenix Contact PCB Connector Accessory for use with PCB
- Phoenix Contact Insertion Bridge for use with PCB
- Phoenix Contact PCB Connector Accessory for use with PCB Headers
- Phoenix Contact Printed-Circuit Board Connector for use with PCB
