Phoenix Contact Mounting Flange for Use with VL2 PPC 2000/3000/7000/9000 and BL PPC 1000/3000/7000/9000

Subtotal (1 unit)*

PHP9,000.01

(exc. VAT)

PHP10,080.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,000.01

*price indicative

RS Stock No.:
497-995
Mfr. Part No.:
2403288
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Flange

For Use With

VL2 PPC 2000/3000/7000/9000 and BL PPC 1000/3000/7000/9000

Standards/Approvals

No

COO (Country of Origin):
TW
The Phoenix Contact IPC mounting block style B is compatible with VL2 PPC 2000/3000/7000/9000 and BL PPC 1000/3000/7000/9000 mounting systems. It includes three mounting blocks, providing a secure and reliable solution for mounting in various IPC applications.

RoHS compliant

REACH candidate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy