Molex PCB Header for use with Power, Board-to-Board
- RS Stock No.:
- 536-837
- Mfr. Part No.:
- 2195620026
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,300.20
(exc. VAT)
PHP2,576.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,300.20 |
| 10 + | PHP2,116.30 |
*price indicative
- RS Stock No.:
- 536-837
- Mfr. Part No.:
- 2195620026
- Manufacturer:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Connector Housing | |
| For Use With | Power, Board-to-Board | |
| Colour | Black | |
| Material | Gold, High Conductive Copper Alloy, Tin, LCP | |
| Standards/Approvals | IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
Product Type Connector Housing | ||
For Use With Power, Board-to-Board | ||
Colour Black | ||
Material Gold, High Conductive Copper Alloy, Tin, LCP | ||
Standards/Approvals IEC-62474, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD right angle plug assembly redefines connectivity for demanding applications. Engineered with meticulous attention to detail, its designed to accommodate one power circuit and thirty signal circuits, ensuring seamless communication and robust power delivery. This innovative solution features guide pins for precise mating, securing connections under the most challenging conditions. By adhering to stringent industry standards, this product guarantees exceptional performance, making it ideal for board to board connections across various sectors. Its durable construction allows for an impressive mating cycle lifespan, empowering engineers to push the limits of their designs. With multiple compliance certifications, it not only meets but exceeds regulatory requirements, ensuring reliability in sensitive environments. Perfect for electronics requiring a dependable and space efficient solution, this connector is set to elevate your projects to new heights.
Designed specifically for board to board connections
Promotes high conductivity with premium materials
Features a compact dimension suitable for space constrained setups
Ensures exceptional durability with a high mating cycle limit
Includes guide pins for accurate alignment and increased reliability
Supports various operational temperature ranges for versatility
Contains compliance certifications ensuring superior reliability
Optimises both power and signal delivery with a clever configuration
Provides ease of installation with through hole compliant pin termination
Maintains a low weight for minimised impact on overall assembly
Related links
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Power, Board-to-Board
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall