Molex PCB Header for use with Signal, Wire-to-Board
- RS Stock No.:
- 536-541
- Mfr. Part No.:
- 2200301021
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP628.79
(exc. VAT)
PHP704.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP628.79 | PHP125.758 |
| 5 - 9 | PHP578.62 | PHP115.724 |
| 10 + | PHP521.76 | PHP104.352 |
*price indicative
- RS Stock No.:
- 536-541
- Mfr. Part No.:
- 2200301021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Connector Housing | |
| For Use With | Signal, Wire-to-Board | |
| Colour | Black | |
| Material | LCP, Tin Bismuth | |
| Standards/Approvals | IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen | |
| Series | 220030 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
Product Type Connector Housing | ||
For Use With Signal, Wire-to-Board | ||
Colour Black | ||
Material LCP, Tin Bismuth | ||
Standards/Approvals IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen | ||
Series 220030 | ||
- COO (Country of Origin):
- MY
The Molex Wire-to-Board Header is a right-angle, single-row connector with a 2.00mm pitch and 2 circuits. It is glow-wire capable and designed for through-hole mounting. The contacts feature tin-bismuth plating for reliable electrical performance. The header is black in color and suitable for compact, space-constrained applications.
Eu RoHS compliant
Low halogen
Polarized to PCB
Related links
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Female Connector Assembly
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Signal Power
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
