Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-834
- Mfr. Part No.:
- 2195620023
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,001.67
(exc. VAT)
PHP3,361.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,001.67 |
| 10 + | PHP2,761.42 |
*price indicative
- RS Stock No.:
- 536-834
- Mfr. Part No.:
- 2195620023
- Manufacturer:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Connector Housing | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, Tin, LCP, Gold | |
| Standards/Approvals | IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, Eu RoHS REACH SVHC Low-Halogen | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
Product Type Connector Housing | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material High Conductive Copper Alloy, Tin, LCP, Gold | ||
Standards/Approvals IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, Eu RoHS REACH SVHC Low-Halogen | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD right angle plug assembly is a hallmark of reliability and efficiency designed for board to board connectivity. Ideal for power applications, this innovative connector boasts nine power circuits and an intelligent design that eliminates guide pins, ensuring a seamless integration into various electronic environments. Constructed with high conductivity copper and safeguarded by durable surface plating, this product promises superior performance, maintaining integrity under demanding conditions. Additionally, its robust specifications include a wide operating temperature range and impressive mating durability, making it a suitable choice for a variety of applications. This connector is engineered to deliver consistent power and connectivity, supporting high performance requirements while ensuring compliance with essential environmental regulations.
Designed for demanding power applications enhancing overall system reliability
Eliminates guide pins for streamlined integration and improved performance
Composed of high conductivity copper which ensuring optimal electrical efficiency
Offers substantial mating cycles for long lasting performance
Wide operating temperature range accommodates diverse environmental conditions
Features low halogen materials to support eco friendly initiatives
Elevates design flexibility with orientation options that suit various configurations
Meets compliance with critical industry standards which ensuring safety and quality
Related links
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Header for use with Female Connector Assembly
- Molex PCB Header For Use With Wire-to-Busbar
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Signal Power