Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-836
- Mfr. Part No.:
- 2195620025
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP4,538.10
(exc. VAT)
PHP5,082.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,538.10 |
*price indicative
- RS Stock No.:
- 536-836
- Mfr. Part No.:
- 2195620025
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Connector Housing | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Gold, High Conductive Copper Alloy, LCP, Tin | |
| Standards/Approvals | IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
Product Type Connector Housing | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Gold, High Conductive Copper Alloy, LCP, Tin | ||
Standards/Approvals IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD right angle plug assembly is engineered for superior connectivity in demanding applications. Designed with a robust combination of 5 power circuits and 15 signal circuits, this innovative solution ensures a reliable and efficient connection for your board to board needs. The assembly is notable for its strategic use of high conductivity copper materials and liquid crystal polymer resin, providing both durability and performance. With a mated height of 12.74mm and compatibility with various PCB thicknesses, installation and integration are seamless, making it an ideal choice for industries prioritising both functionality and space efficiency. The status of the connector is active, ensuring availability for immediate application in technology and electronics.
Right angle design allows for flexible installation options
High conductivity copper enhances electrical performance and reliability
Liquid crystal polymer resin ensures durability and high temperature resistance
Designed for a lengthy lifespan with up to 200 mating cycles
Meets multiple compliance standards which ensuring suitability for diverse environments
Includes integrated PCB retention features for added stability
Customisable length options with compliant pin terminations available
Black resin colour offers a discreet aesthetic for professional applications
Related links
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Receptacle for use with Signal Power
- Molex PCB Header for use with Female Connector Assembly
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
