Molex PCB Header for use with Wire-to-Board, Signal
- RS Stock No.:
- 536-347
- Mfr. Part No.:
- 2200291085
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP995.02
(exc. VAT)
PHP1,114.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP995.02 | PHP199.004 |
| 5 - 9 | PHP914.81 | PHP182.962 |
| 10 + | PHP825.84 | PHP165.168 |
*price indicative
- RS Stock No.:
- 536-347
- Mfr. Part No.:
- 2200291085
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Connector Housing | |
| For Use With | Wire-to-Board, Signal | |
| Colour | Black | |
| Material | Tin Bismuth, LCP | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen | |
| Series | 220029 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
Product Type Connector Housing | ||
For Use With Wire-to-Board, Signal | ||
Colour Black | ||
Material Tin Bismuth, LCP | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen | ||
Series 220029 | ||
- COO (Country of Origin):
- MY
The Molex Wire-to-Board Header is a vertical, single-row connector with a 2.00mm pitch and 8 circuits. It is glow-wire capable and designed for through-hole mounting. The contacts are plated with tin-bismuth for improved solderability and reliability. The header is black in color and includes potting capability for added protection in harsh environments.
Eu RoHS compliant
Low halogen
Polarized to PCB
Related links
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Board-to-Board Power
- Molex PCB Header for use with Female Connector Assembly
- Molex PCB Receptacle for use with Board-to-Board Signal
