3M Strain Relief for use with PCB
- RS Stock No.:
- 456-049
- Mfr. Part No.:
- 3448-3026
- Manufacturer:
- 3M
Subtotal (1000 units, in packs of 1000)*
PHP30,717.65
(exc. VAT)
PHP34,403.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,717.65 | PHP30.718 |
*price indicative
- RS Stock No.:
- 456-049
- Mfr. Part No.:
- 3448-3026
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| For Use With | PCB | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
For Use With PCB | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Strain relief component is designed for a 26-contact socket connector.
Packaging Bag
Related links
- 3M Strain Relief for use with PCB
- 3M Strain Relief for use with Plug
- 3M Strain Relief for use with Wiremount Plugs
- 3M Strain Relief for use with 3000 Series Sockets
- 3M Strain Relief Clip for use with 891 Series
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief