3M Strain Relief for use with PCB

Subtotal (1 pack of 1000 units)*

PHP21,037.56

(exc. VAT)

PHP23,562.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,037.56PHP21.038

*price indicative

RS Stock No.:
455-791
Mfr. Part No.:
3448-89150
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Accessory Type

Strain Relief

Product Type

Strain Relief

For Use With

PCB

Colour

Grey

Material

Fibreglass Reinforced Polybutylene Terephthalate

Standards/Approvals

UL94V-0

Series

891

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Strain Relief Component Designed for a 50-Position IDC Socket Connector.

Packaging Bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy