3M Strain Relief for use with 3000 Series Sockets
- RS Stock No.:
- 834-206
- Mfr. Part No.:
- 7100251605
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP3,774.84
(exc. VAT)
PHP4,227.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,774.84 | PHP37.748 |
*price indicative
- RS Stock No.:
- 834-206
- Mfr. Part No.:
- 7100251605
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Connector Accessory | |
| Accessory Type | Strain Relief | |
| For Use With | 3000 Series Sockets | |
| Colour | Grey | |
| Material | Glass Filled Polyester | |
| Standards/Approvals | No | |
| Series | 7100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Connector Accessory | ||
Accessory Type Strain Relief | ||
For Use With 3000 Series Sockets | ||
Colour Grey | ||
Material Glass Filled Polyester | ||
Standards/Approvals No | ||
Series 7100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Strain relief is a protective accessory designed for electronic connector assemblies, ensuring long-term durability and signal stability.
Strain relief accessory for connector assemblies
Isolates connections from mechanical stress
Ensures signal stability in electronic systems
Enhances durability for long-term use
Related links
- 3M Strain Relief for use with 3000 Series Sockets
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief
- 3M Strain Relief Clip for use with 891 Series
- 3M Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief for use with PCB
- 3M Strain Relief for use with Wiremount Plugs
- 3M Strain Relief for use with Plug