3M Strain Relief for use with Plug
- RS Stock No.:
- 455-864
- Mfr. Part No.:
- 3448-4620
- Manufacturer:
- 3M
Subtotal (1 pack of 1000 units)*
PHP92,150.81
(exc. VAT)
PHP103,208.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP92,150.81 | PHP92.151 |
*price indicative
- RS Stock No.:
- 455-864
- Mfr. Part No.:
- 3448-4620
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| For Use With | Plug | |
| Colour | Grey | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Series | 4600 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
For Use With Plug | ||
Colour Grey | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Series 4600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Strain Relief is a connector component designed for 20-position applications, specifically for the 4600 Series.
Packaging Bag
Related links
- 3M Strain Relief for use with PCB
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief Clip for use with 891 Series
- 3M Strain Relief for use with Wiremount Plugs
- 3M Strain Relief for use with 3000 Series Sockets
- 3M Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 25 Way Strain Relief