3M Strain Relief for use with PCB
- RS Stock No.:
- 455-803
- Mfr. Part No.:
- 3448-45140
- Manufacturer:
- 3M
Subtotal (1 pack of 500 units)*
PHP62,941.52
(exc. VAT)
PHP70,494.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 01, 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP62,941.52 | PHP125.883 |
*price indicative
- RS Stock No.:
- 455-803
- Mfr. Part No.:
- 3448-45140
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | PCB | |
| Material | Phosphor Bronze, Stainless Steel, Glass Filled LCP, Beryllium Copper Alloy, Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | Underwriters Laboratories (UL):File No. E68080, EIA-364-21, J-STD-020E Level 1 (MSL1), EIA-364-48, EIA-364-20, ASTM B488-01 Class C Flash, EIA-364-65B Class IIA, EIA-364-13, EIA-364-29, EIA-364-70, EIA-364-18, EIA-364-52, EIA-364-23, EIA-364-17, IEC-60512-6d-2e-6c 20, ASTM B488-01 Class C Matte, EIA-364-32, EIA-364-27, EIA-364-31, SAE AMS-QQ-N-290, EIA-364-28, ASTM B689-97 | |
| Series | 451 and 452 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With PCB | ||
Material Phosphor Bronze, Stainless Steel, Glass Filled LCP, Beryllium Copper Alloy, Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals Underwriters Laboratories (UL):File No. E68080, EIA-364-21, J-STD-020E Level 1 (MSL1), EIA-364-48, EIA-364-20, ASTM B488-01 Class C Flash, EIA-364-65B Class IIA, EIA-364-13, EIA-364-29, EIA-364-70, EIA-364-18, EIA-364-52, EIA-364-23, EIA-364-17, IEC-60512-6d-2e-6c 20, ASTM B488-01 Class C Matte, EIA-364-32, EIA-364-27, EIA-364-31, SAE AMS-QQ-N-290, EIA-364-28, ASTM B689-97 | ||
Series 451 and 452 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- 3M Strain Relief for use with PCB
- 3M Strain Relief for use with Plug
- 3M Strain Relief for use with Wiremount Plugs
- 3M Strain Relief for use with 3000 Series Sockets
- 3M Strain Relief Clip for use with 891 Series
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief