Penta Composite, Metal Padlock Shackle, 38 mm Shackle Length, 4.5 mm Diameter
- RS Stock No.:
- 218-6212
- Mfr. Part No.:
- P438
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP722.96
(exc. VAT)
PHP809.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP722.96 |
*price indicative
- RS Stock No.:
- 218-6212
- Mfr. Part No.:
- P438
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Padlock Shackle | |
| Shackle Diameter | 4.5mm | |
| Shackle Length | 38mm | |
| Material | Composite, Metal | |
| Colour | Red, White, Black, Blue, Orange, Brown, Yellow, Green | |
| Standards/Approvals | EN 50110-1, EN ISO 14118 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Padlock Shackle | ||
Shackle Diameter 4.5mm | ||
Shackle Length 38mm | ||
Material Composite, Metal | ||
Colour Red, White, Black, Blue, Orange, Brown, Yellow, Green | ||
Standards/Approvals EN 50110-1, EN ISO 14118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibelle P438 is a extra shackle for Lockout padlock which has composite material with 38 mm inside height and 4.5 mm diameter.
Composite material
Related links
- Penta Metal Padlock Shackle, 4.5 mm Shackle
- Penta Metal 4.5 mm Shackle
- Penta Composite 1.4 mm Shackle
- Penta Metal Padlock Shackle, 6 mm Shackle
- Penta Composite Body 6 mm Shackle, 46mm Body
- Penta Keyed Composite Shackles Metal Padlock Weatherproof 46mm Body
- Penta Metal 6 mm Shackle
- Penta Keyed Metal 6 mm Shackle, 46mm Body
