Penta Keyed Composite Shackles, Non-Metallic Body, Metal Padlock Weatherproof, 70 mm Shackle Length, 1 mm Diameter, 46mm
- RS Stock No.:
- 218-6201
- Mfr. Part No.:
- CS-KD-1-F1
- Manufacturer:
- Penta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-6201
- Mfr. Part No.:
- CS-KD-1-F1
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 1mm | |
| Shackle Length | 70mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Composite Shackles, Non-Metallic Body, Metal | |
| Width | 46mm | |
| Weatherproof | Yes | |
| Number of Keys | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 1mm | ||
Shackle Length 70mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Composite Shackles, Non-Metallic Body, Metal | ||
Width 46mm | ||
Weatherproof Yes | ||
Number of Keys 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille Lockout padlock has interchangeable shackle with its unique key, the key can open only one padlock and no other has non metallic body.
9 interchangeable shackles
Mounted shackle
Non-metallic body
Related links
- Penta Keyed Metal 6 mm Shackle, 46mm Body
- Penta Keyed Metal 4 mm Shackle, 46mm Body
- Penta Composite Body 6 mm Shackle, 46mm Body
- Penta Composite 1.4 mm Shackle
- ABUS Keyed Steel 6.5 mm Shackle, 38mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- RS PRO Key Metal Padlock Keyed Alike 2mm Body
- Penta Padlock Metal Key for Triangular Artillery Padlock Weatherproof, 3mm Body
