Penta Composite Body, Metal Padlock, 38 mm Shackle Length, 6 mm Diameter, 46mm Body

Subtotal (1 unit)*

PHP4,473.17

(exc. VAT)

PHP5,009.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,473.17

*price indicative

RS Stock No.:
248-9885
Mfr. Part No.:
CS-KD-2-M638
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

38mm

Material

Composite Body, Metal

Colour

Red

Width

46mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille lockout padlock with keyed different interchangeable shackle system, for many different possibilities depending oninstallation, without changing the padlock body, regarding 9 different shackles with possibility to order several different shackles for a single padlock. High security key, with over 1 000 000 possible blade profile variations, that give more safety or exclusive keyed alike padlocks. Captive key system, to avoid removing the key if the padlock is not locked.

For Lock Out Tag Out operation according to 5 rules of consignment

Shackle diameter is 6 mm

Keyed different system with random combination

Each padlock has its own unique key the key can only open one padlock and no others

Lock-out tag-Out guarantees staff safety but also protects installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy