Penta Metal Padlock Shackle, 76 mm Shackle Length, 4.5 mm Diameter
- RS Stock No.:
- 218-6209
- Mfr. Part No.:
- M476
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP843.86
(exc. VAT)
PHP945.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP843.86 |
*price indicative
- RS Stock No.:
- 218-6209
- Mfr. Part No.:
- M476
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Padlock Shackle | |
| Shackle Diameter | 4.5mm | |
| Shackle Length | 76mm | |
| Material | Metal | |
| Colour | Brown, Orange, Green, White, Blue, Yellow, Red, Black | |
| Standards/Approvals | EN ISO 14118, EN 50110-1 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Padlock Shackle | ||
Shackle Diameter 4.5mm | ||
Shackle Length 76mm | ||
Material Metal | ||
Colour Brown, Orange, Green, White, Blue, Yellow, Red, Black | ||
Standards/Approvals EN ISO 14118, EN 50110-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibelle M476 is a extra shackle for Lockout padlock which has composite material with 76 mm inside height and 4.5 mm diameter.
Metal Shackle
Related links
- Penta Metal Padlock Shackle, 4.5 mm Shackle
- Penta Composite 4.5 mm Shackle
- Penta Metal 4.5 mm Shackle
- Penta Metal Padlock Shackle, 6 mm Shackle
- Penta Composite 1.4 mm Shackle
- Penta Keyed Metal 4 mm Shackle, 46mm Body
- Penta Metal 6 mm Shackle
- Penta Keyed Composite Shackles Metal Padlock Weatherproof 46mm Body
