3M Clear Scotch Packing Tape, 50 mm x 660mm

N

Subtotal (1 box of 6 units)*

PHP22,715.06

(exc. VAT)

PHP25,440.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP22,715.06PHP3,785.843

*price indicative

RS Stock No.:
834-234
Mfr. Part No.:
7000095436
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

BOPP

Width

660mm

Length

50mm

Thickness

75μm

Colour

Clear

Elongation at Break

180%

Adhesive Material

Polypropylene

Tensile Strength

75N/cm

Trade Name

Scotch

Adhesion Strength

5.5N/cm

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Adhesive tape is designed for medium-weight carton sealing, featuring a polypropylene backing and acrylic adhesive. Its reliable sealing properties ensure secure packaging and optimal performance across varying conditions.

Adheres quickly to a variety of surfaces, including recycled paper and cardboard

Excellent initial adhesion and shear strength for robust sealing

Designed for reliable use in cold temperatures

Easy to unwind for efficient application during packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy