Keysight Technologies Oscilloscope Probe, Differential Type
- RS Stock No.:
- 262-4092
- Mfr. Part No.:
- N2776A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 262-4092
- Mfr. Part No.:
- N2776A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
- COO (Country of Origin):
- MY
The Keysight Technologies differential browser tip allows to quickly probe the different points in device. The tip includes integrated damping resistors to achieve flat response across the rated bandwidth.
Achieve up to 1.5 GHz bandwidth with N2750A
Measure differential or single-ended measurement only
Equipped with adjustable pitch spacing 0.5 mm to 7.5 mm
Note
Manufacturers Warranty
Related links
- Keysight Technologies Oscilloscope Probe, Differential Type
- Keysight Technologies PS00 Series PS0006A Oscilloscope Probe 700 MHz 0.1 in
- Keysight Technologies PS00 Series PS0008A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.2 in
- Keysight Technologies DP00 Series DP0012A Oscilloscope Probe 1 GHz D-Sub 9-Pin, SMA Connector
- Keysight Technologies PS00 Series PS0004A Oscilloscope Probe 350 MHz 0.1 in Pitch,
- Keysight Technologies DP0001A Series DP0001A-EMEA Oscilloscope Probe 400 MHz 100:1 dB,
- Keysight Technologies DP00 Series DP0011A Oscilloscope Probe 500 MHz D-Sub 9-Pin, SMA
- Keysight Technologies N2891A Series N2891A Oscilloscope Probe 70 MHz 1000:1
