Keysight Technologies PS00 Series PS0006A Oscilloscope Probe, Differential Type, 700 MHz, 0.025 in Square Pin, 0.1 in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
459-773
Mfr. Part No.:
PS0006A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Probe

Probe Type

Differential

Bandwidth

700MHz

Connector Type

0.025 in Square Pin, 0.1 in Pitch, MMCX, 0.2 in Pitch

Model Number

PS0006A

Number of Probes

1

Series

PS00

Standards/Approvals

UL, IEC 61010-031, IEC 60825-1:2014

Rise Time

427ps

COO (Country of Origin):
MY
The Keysight Technologies Optically Isolated Differential Probe is designed for safe, high-precision voltage measurements, offering galvanic isolation to eliminate ground loops and minimize noise interference. It supports 700 MHz bandwidth, ensuring accurate signal analysis.

High Voltage Support

AutoProbe 1 interface

Long cable length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy