Keysight Technologies PS00 Series PS0014A Oscilloscope Adapter, Adapter Cable Type, 1 GHz, 0.025 in Square Pin, 0.1 in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
459-778
Mfr. Part No.:
PS0014A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Adapter

Probe Type

Adapter Cable

Bandwidth

1GHz

Connector Type

0.025 in Square Pin, 0.1 in Pitch, 0.2 in Pitch, MMCX

Model Number

PS0014A

Series

PS00

Standards/Approvals

IEC 61010-031, UL-Certified, IEC 60825-1:2014

Rise Time

427ps

COO (Country of Origin):
MY
The Keysight Technologies Isolated Probe Positioner Adapter provides stable support for precise probing in electronic measurements. It is designed to integrate with 3D probe positioners, ensuring secure and accurate placement of isolated probes. This adapter enhances measurement reliability by minimizing movement and optimizing probe alignment.

Durable Build

Optimized Probe Alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy