Keysight Technologies Oscilloscope Probe, Differential Type
- RS Stock No.:
- 262-4090
- Mfr. Part No.:
- N2751A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 262-4090
- Mfr. Part No.:
- N2751A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
- COO (Country of Origin):
- MY
The Keysight Technologies InfiniiMode differential probe is a new generation of low-cost differential active probes compatible with Keysight InfiniiVision and Infiniium oscilloscopes AutoProbe interface. It comes with new operation modes and convenient measurements of differential, single-ended, and common mode signals with a single probe tip, without reconnecting the probe to change the connection.
DC offset range is from - 15 to +15 V
Maximum input voltage is 30 V DC + peak AC
Note
Manufacturers Warranty
Related links
- Keysight Technologies Oscilloscope Probe, Differential Type
- Keysight Technologies PS00 Series PS0006A Oscilloscope Probe 700 MHz 0.1 in
- Keysight Technologies PS00 Series PS0008A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.2 in
- Keysight Technologies DP0001A Series DP0001A-EMEA Oscilloscope Probe 400 MHz 100:1 dB,
- Keysight Technologies DP00 Series DP0012A Oscilloscope Probe 1 GHz D-Sub 9-Pin, SMA Connector
- Keysight Technologies PS00 Series PS0004A Oscilloscope Probe 350 MHz 0.1 in Pitch,
- Keysight Technologies DP00 Series DP0011A Oscilloscope Probe 500 MHz D-Sub 9-Pin, SMA
- Keysight Technologies N2891A Series N2891A Oscilloscope Probe 70 MHz 1000:1
