NJU7018M Nisshinbo Micro Devices, Op Amp, 1MHz, 3 V, 5 V, 8-Pin DMP
- RS Stock No.:
- 605-0023P
- Mfr. Part No.:
- NJU7018M
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 605-0023P
- Mfr. Part No.:
- NJU7018M
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Mounting Type | Surface Mount | |
| Package Type | DMP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Slew Rate | 3.7V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 70 dB | |
| Dimensions | 5 x 5 x 1.6mm | |
| Height | 1.6mm | |
| Width | 5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Mounting Type Surface Mount | ||
Package Type DMP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 3.7V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 70 dB | ||
Dimensions 5 x 5 x 1.6mm | ||
Height 1.6mm | ||
Width 5mm | ||
Length 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- NJM2119M Nisshinbo Micro Devices 1MHz 8-Pin DMP
- NJM2741F3-TE1 Nisshinbo Micro Devices 10MHz 5-Pin SC-88A
- NJM12902V-TE1 Nisshinbo Micro Devices 1.5MHz 14-Pin SSOP
- NJM2147D Nisshinbo Micro Devices 8-Pin PDIP
- Nisshinbo Micro Devices 3 MHz, 8-Pin DMP
- NJM4558M-TE1 Nisshinbo Micro Devices 3 MHz, 8-Pin DMP
- Op Amp 14-Pin PDIP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
