Op Amp, 1MHz, 14-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
548-6061P
Mfr. Part No.:
UPC4064C-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

3V/µs

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+80 °C

Dimensions

19.22 x 6.4 x 3.55mm

Length

19.22mm

Typical Input Voltage Noise Density

30nV/√Hz

Height

3.55mm

Width

6.4mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy