NJM2147D Nisshinbo Micro Devices, Op Amp, 8-Pin PDIP
- RS Stock No.:
- 657-0959
- Mfr. Part No.:
- NJM2147D
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 657-0959
- Mfr. Part No.:
- NJM2147D
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- NJM2741F3-TE1 Nisshinbo Micro Devices 10MHz 5-Pin SC-88A
- NJM4565D Nisshinbo Micro Devices 10 MHz, 8-Pin PDIP
- NJM2732D Nisshinbo Micro Devices 1 MHz, 8-Pin PDIP
- LM7322MA/NOPB Texas Instruments Op Amp 20MHz 8-Pin SOIC
- Nisshinbo Micro Devices 2 MHz, 8-Pin 36V PDIP
- Nisshinbo Micro Devices 1.5 MHz, 8-Pin 18V PDIP
- NJM4558DD Nisshinbo Micro Devices 3 MHz, 8-Pin 18V PDIP
- NJU7032D Nisshinbo Micro Devices 1.5 MHz, 8-Pin 18V PDIP
