LMR2802FVM-LBTR ROHM, Operational Amplifier, 3 MHz, 8-Pin 5.5V MSOP-8
- RS Stock No.:
- 939-902
- Mfr. Part No.:
- LMR2802FVM-LBTR
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP575.35
(exc. VAT)
PHP644.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP115.07 | PHP575.35 |
| 50 - 245 | PHP93.126 | PHP465.63 |
| 250 - 495 | PHP71.366 | PHP356.83 |
| 500 + | PHP63.252 | PHP316.26 |
*price indicative
- RS Stock No.:
- 939-902
- Mfr. Part No.:
- LMR2802FVM-LBTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Input Bias Current | 0.5 pA | |
| Slew Rate | 1.1V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 450 μV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Width | 2.9mm | |
| Series | LMRx802-LB | |
| Height | 900μm | |
| Output Current | 3.5mA | |
| Automotive Standard | No | |
| Input Offset Current | 0.5 pA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Input Bias Current 0.5 pA | ||
Slew Rate 1.1V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 450 μV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 4mm | ||
Width 2.9mm | ||
Series LMRx802-LB | ||
Height 900μm | ||
Output Current 3.5mA | ||
Automotive Standard No | ||
Input Offset Current 0.5 pA | ||
The ROHM dual CMOS operational amplifier offers low noise and input offset voltage, making it Ideal for precision applications. With support for both single and dual supply setups, it ensures versatility and reliability in performance-critical environments.
Input Offset Voltage is 5 μV (Typical) for high accuracy
Input Referred Noise Voltage Density is 2.9 nV/√Hz (Typical) at 1 kHz, ensuring low noise
Operating Temperature Range is -40 °C to +125 °C for versatile application in harsh environments
Related links
- MCP6477T-E/MSVAO Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6477T-E/MS Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6477-E/MS Microchip 3 MHz, 8-Pin 5.5V MSOP
- ROHM 4 MHz, 8-Pin 5.5V MSOP-8
- TLR2377YFVM-CTR ROHM 4 MHz, 8-Pin 5.5V MSOP-8
- TLR2376YFVM-CTR ROHM 4 MHz, 5-Pin 5.5V MSOP-8
- ROHM 4 MHz, 5-Pin 5.5V HVSOF5
- ROHM 6 MHz, 5-Pin 5.5V SSOP-5
